Image for B12A05005AEDA0GE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B12A05005AEDA0GE

DigiKey Part Number
317-1394-ND
Manufacturer
Manufacturer Product Number
B12A05005AEDA0GE
Description
THERMOSTAT 50DEG C SPST-NC RAD
Customer Reference
Detailed Description
Thermostat 122°F (50°C) SPST-NC Radial Wire Leads - 4" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
68°F (20°C)
Manufacturer
Cantherm
Current Rating - AC
6A (250V)
Series
Tolerance
±9°F (±5°C)
Packaging
Bag
Switching Cycles
1K
Part Status
Obsolete
Termination Style
Wire Leads - 4" (101.6mm)
Circuit
SPST-NC
Mounting Type
Through Hole
Switching Temperature
122°F (50°C)
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.