Inrush Current Limiter 6 Ohms ±20% 4 A 0.610" (15.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-006D13

DigiKey Part Number
317-1196-ND
Manufacturer
Manufacturer Product Number
MF72-006D13
Description
ICL 6 OHM 20% 4A 15.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 6 Ohms ±20% 4 A 0.610" (15.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
6 Ohms
Tolerance
±20%
Current - Steady State Max
4 A
R @ Current
170 mOhms
Diameter
0.610" (15.50mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
50,64400 €3,22 €
100,59500 €5,95 €
500,49320 €24,66 €
1000,45510 €45,51 €
3000,40047 €120,14 €
6000,36930 €221,58 €
1.2000,34043 €408,52 €
5.1000,28676 €1.462,48 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,93170 €