New at DigiKey
LR8D425-BP2-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR8D425-BP2-6

DigiKey Part Number
6248-LR8D425-BP2-6-ND
Manufacturer
Camelion
Manufacturer Product Number
LR8D425-BP2-6
Description
Camelion AAAA Alkaline Specialt
Customer Reference
Detailed Description
AAAA Alkaline Zinc Manganese Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Battery Cell Size
Capacity
Size / Dimension
0.33" Dia x 1.67" H (8.3mm x 42.5mm)
Termination Style
Flat Top (Non-Extending)
Features
-
Discharge Rate
-
Weight
6.8 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.