
33-3740-01-00 | |
|---|---|
DigiKey Part Number | 33-3740-01-00-ND |
Manufacturer | |
Manufacturer Product Number | 33-3740-01-00 |
Description | RF ANT 1.581GHZ DOME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome TNC Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Calian | VSWR 1.5 |
Series | Gain 40dB |
Packaging Bulk | Features LNA, Filter |
Part Status Active | Termination TNC Female |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 1.581GHz | Height (Max) 0.827" (21.00mm) |
Frequency Range 1.557GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GPS |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,17000 € | 105,17 € |
| Unit Price without VAT: | 105,17000 € |
|---|---|
| Unit Price with VAT: | 127,25570 € |

