
33-2710-02-0300 | |
|---|---|
DigiKey Part Number | 33-2710-02-0300-ND |
Manufacturer | |
Manufacturer Product Number | 33-2710-02-0300 |
Description | RF ANT 1.575GHZ DOME MCX ML MAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome MCX Male Magnetic, Chassis Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Calian | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 4.75dBic |
Part Status Active | Termination MCX Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Magnetic, Chassis Mount |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.591" (15.00mm) |
Frequency Range 1.557GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,03000 € | 80,03 € |
| Unit Price without VAT: | 80,03000 € |
|---|---|
| Unit Price with VAT: | 96,83630 € |

