CT3688A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Teledyne LeCroy
In Stock: 12
Unit Price: 2.015,16000 €
Datasheet
10:1 Differential 200MHz 5.906" (150.00mm) Black and Red Oscilloscope Probe Test Lead 500k Input Resistance 60V (DC + AC Peak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10:1 Differential 200MHz 5.906" (150.00mm) Black and Red Oscilloscope Probe Test Lead 500k Input Resistance 60V (DC + AC Peak)
CT3688A

CT3688A

DigiKey Part Number
1768-CT3688A-ND
Manufacturer
Manufacturer Product Number
CT3688A
Description
OSCOPE PROBE X10 200MHZ 500K
Customer Reference
Detailed Description
10:1 Differential 200MHz 5.906" (150.00mm) Black and Red Oscilloscope Probe Test Lead 500k Input Resistance 60V (DC + AC Peak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Box
Part Status
Obsolete
Type
Differential
Attenuation Value
10:1
Bandwidth
200MHz
Resistance - Input
500k
Voltage - Max
60V (DC + AC Peak)
Capacitance - Input
7pF
Cable Length
5.906" (150.00mm)
Color
Black and Red
Includes
Case, Hook Clips, Manual, Probes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes