
CT3671 | |
|---|---|
DigiKey Part Number | CT3671-ND |
Manufacturer | |
Manufacturer Product Number | CT3671 |
Description | PINCER GRAY 0.024" PIN 20PCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Gray 0.024" (0.60mm) Pin Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | 0.031" (0.80mm) | |
Features | - | |
Length | - | |
Length - Barrel | - | |
Temperature Range | 32°F ~ 122°F (0°C ~ 50°C) | |
Termination | 0.024" (0.60mm) Pin | |
Color | Gray | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,58000 € | 107,58 € |
| Unit Price without VAT: | 107,58000 € |
|---|---|
| Unit Price with VAT: | 130,17180 € |

