
CT3302-150-5 | |
|---|---|
DigiKey Part Number | CT3302-150-5-ND |
Manufacturer | |
Manufacturer Product Number | CT3302-150-5 |
Description | TEST LEAD GATOR TO GATOR 59.1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59.1" (1500.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 1 Lead, Green |
Category | 1st Connector Alligator Clip, Insulated |
Manufacturer Cal Test Electronics | 2nd Connector Alligator Clip, Insulated |
Series | Cable Length 59.1" (1500.00mm) |
Packaging Bulk | Contents 1 Lead, Green |
Part Status Active | Material - Insulation Poly-Vinyl Chloride (PVC) |
Configuration Alligator to Alligator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8,50000 € | 17,00 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,28500 € |







