MFR Recommended

CT2837-2-50 | |
|---|---|
DigiKey Part Number | BKCT2837-2-50-ND |
Manufacturer | |
Manufacturer Product Number | CT2837-2-50 |
Description | TEST LEAD 18AWG 1000V RED |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 195/0.0028" Red 1000V 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 195/0.0028" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Jacket (Insulation) Thickness | - | |
Length | 164.0' (50.0m) | |
Voltage | 1000V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |


