
ERJ-U0XF22R0Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XF22R0YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF22R0YCT-ND - Cut Tape (CT) 10-ERJ-U0XF22R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF22R0Y |
Description | RES 22 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF22R0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,13680 € | 3,42 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,10520 € | 10,52 € |
| 250 | 0,09120 € | 22,80 € |
| 500 | 0,08308 € | 41,54 € |
| 1.000 | 0,07665 € | 76,65 € |
| 5.000 | 0,06636 € | 331,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05867 € | 1.173,40 € |
| 40.000 | 0,05684 € | 2.273,60 € |
| 60.000 | 0,05595 € | 3.357,00 € |
| 100.000 | 0,05498 € | 5.498,00 € |
| 140.000 | 0,05443 € | 7.620,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

