Binding Post Connector Standard Knurled Green Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2234-5

DigiKey Part Number
CT2234-5-ND
Manufacturer
Manufacturer Product Number
CT2234-5
Description
CONN BIND POST KNURLED GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Knurled Green Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Head Style
Knurled
Termination
Threaded and Turret
Termination Thread
M6
Current Rating (Amps)
36 A
Material - Body
Brass
Plating - Body
Nickel
Color
Green
Cross Hole Diameter
0.080" (2.00mm)
Head Size
0.430" OD (11.00mm)
Material - Insulation
Polyamide (PA), Nylon
Nut Material
Brass
Nut Plating
Nickel
Panel Thickness
0.600" (15.24mm)
Voltage Rating
1200V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,26940 €263,47 €
Manufacturers Standard Package
Unit Price without VAT:5,26940 €
Unit Price with VAT:6,37597 €