
TCMIX475DTLSR700 | |
|---|---|
DigiKey Part Number | 4713-TCMIX475DTLSR700TR-ND - Tape & Reel (TR) 4713-TCMIX475DTLSR700CT-ND - Cut Tape (CT) 4713-TCMIX475DTLSR700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIX475DTLSR700 |
Description | TANT 20% 50V 4.7UF D LSR 700 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 50 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,52800 € | 25,28 € |
| 50 | 2,12460 € | 106,23 € |
| 100 | 1,99950 € | 199,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,78794 € | 893,97 € |
| 1.000 | 1,72239 € | 1.722,39 € |
| 1.500 | 1,68957 € | 2.534,36 € |
| 2.500 | 1,65317 € | 4.132,93 € |
| 3.500 | 1,63188 € | 5.711,58 € |
| 5.000 | 1,61140 € | 8.057,00 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,28340 € |

