New Product
0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 21Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIV154AT

DigiKey Part Number
4713-TCMIV154ATTR-ND - Tape & Reel (TR)
4713-TCMIV154ATCT-ND - Cut Tape (CT)
4713-TCMIV154ATDKR-ND
Manufacturer
Manufacturer Product Number
TCMIV154AT
Description
TANT 20% 35V .15UF A CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 21Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
35 V
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
ESR (Equivalent Series Resistance)
21Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25800 €2,58 €
500,19300 €9,65 €
1000,17300 €17,30 €
5000,13950 €69,75 €
1.0000,12915 €129,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12063 €241,26 €
4.0000,11362 €454,48 €
6.0000,11011 €660,66 €
10.0000,10622 €1.062,20 €
14.0000,10395 €1.455,30 €
20.0000,10176 €2.035,20 €
Manufacturers Standard Package
4713-TCMIV154ATDKR-ND
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25800 €2,58 €
500,19300 €9,65 €
1000,17300 €17,30 €
5000,13950 €69,75 €
1.0000,12915 €129,15 €
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €