New Product
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIC475BTLSR1K5

DigiKey Part Number
4713-TCMIC475BTLSR1K5TR-ND - Tape & Reel (TR)
4713-TCMIC475BTLSR1K5CT-ND - Cut Tape (CT)
4713-TCMIC475BTLSR1K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMIC475BTLSR1K5
Description
TANT 20% 16V 4.7UF B LSR 1K5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
16 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32300 €3,23 €
500,24520 €12,26 €
1000,22100 €22,10 €
5000,18034 €90,17 €
1.0000,16778 €167,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15745 €314,90 €
4.0000,14894 €595,76 €
6.0000,14468 €868,08 €
10.0000,13996 €1.399,60 €
14.0000,13720 €1.920,80 €
20.0000,13455 €2.691,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62920 €