
TCKIV226ET | |
|---|---|
DigiKey Part Number | 4713-TCKIV226ETTR-ND - Tape & Reel (TR) 4713-TCKIV226ETCT-ND - Cut Tape (CT) 4713-TCKIV226ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV226ET |
Description | TANT 10% 35V 22UF E CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,52800 € | 25,28 € |
| 50 | 2,12460 € | 106,23 € |
| 100 | 1,99950 € | 199,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,81188 € | 724,75 € |
| 800 | 1,74213 € | 1.393,70 € |
| 1.200 | 1,70718 € | 2.048,62 € |
| 2.000 | 1,66844 € | 3.336,88 € |
| 2.800 | 1,64578 € | 4.608,18 € |
| 4.000 | 1,62398 € | 6.495,92 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,28340 € |

