New Product
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIE226DT

DigiKey Part Number
4713-TCKIE226DTTR-ND - Tape & Reel (TR)
4713-TCKIE226DTCT-ND - Cut Tape (CT)
4713-TCKIE226DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIE226DT
Description
TANT 10% 25V 22UF D CASE STD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,72800 €7,28 €
500,57580 €28,79 €
1000,52870 €52,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,44928 €224,64 €
1.0000,42469 €424,69 €
1.5000,41238 €618,57 €
2.5000,39873 €996,82 €
3.5000,39075 €1.367,62 €
5.0000,38308 €1.915,40 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,34310 €