
TCKIE226DT | |
|---|---|
DigiKey Part Number | 4713-TCKIE226DTTR-ND - Tape & Reel (TR) 4713-TCKIE226DTCT-ND - Cut Tape (CT) 4713-TCKIE226DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIE226DT |
Description | TANT 10% 25V 22UF D CASE STD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72800 € | 7,28 € |
| 50 | 0,57580 € | 28,79 € |
| 100 | 0,52870 € | 52,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44928 € | 224,64 € |
| 1.000 | 0,42469 € | 424,69 € |
| 1.500 | 0,41238 € | 618,57 € |
| 2.500 | 0,39873 € | 996,82 € |
| 3.500 | 0,39075 € | 1.367,62 € |
| 5.000 | 0,38308 € | 1.915,40 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

