
TCKIC105AT | |
|---|---|
DigiKey Part Number | 4713-TCKIC105ATTR-ND - Tape & Reel (TR) 4713-TCKIC105ATCT-ND - Cut Tape (CT) 4713-TCKIC105ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIC105AT |
Description | TANT 10% 16V 1UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 10Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A105K016AT | KEMET | 24.033 | 399-3678-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,23180 € | 11,59 € |
| 100 | 0,20880 € | 20,88 € |
| 500 | 0,16996 € | 84,98 € |
| 1.000 | 0,15795 € | 157,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14806 € | 296,12 € |
| 4.000 | 0,13993 € | 559,72 € |
| 6.000 | 0,13585 € | 815,10 € |
| 10.000 | 0,13134 € | 1.313,40 € |
| 14.000 | 0,12870 € | 1.801,80 € |
| 20.000 | 0,12616 € | 2.523,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

