New Product
22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F2202CT

DigiKey Part Number
4713-RM10F2202CTTR-ND - Tape & Reel (TR)
4713-RM10F2202CT-ND - Cut Tape (CT)
4713-RM10F2202CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F2202CT
Description
RES0805 1% 22K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0722KLYAGEO114.145YAG3712CT-ND0,08000 €Parametric Equivalent
CRCW080522K0FHEAPVishay Dale9.365541-CRCW080522K0FHEAPCT-ND0,19000 €Parametric Equivalent
CRCW080522K0FKEACVishay Dale65.453541-4150-1-ND0,08000 €Parametric Equivalent
RC0805FR-1022KLYAGEO6.39813-RC0805FR-1022KLCT-ND0,08000 €Parametric Equivalent
RC0805FR-1322KLYAGEO272.05713-RC0805FR-1322KLCT-ND0,08000 €Parametric Equivalent
In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
250,02160 €0,54 €
500,01760 €0,88 €
1000,01440 €1,44 €
2500,01132 €2,83 €
5000,00958 €4,79 €
1.0000,00820 €8,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00602 €30,10 €
10.0000,00539 €53,90 €
15.0000,00509 €76,35 €
25.0000,00475 €118,75 €
35.0000,00457 €159,95 €
50.0000,00439 €219,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €