
RM06J512CT | |
|---|---|
DigiKey Part Number | 4713-RM06J512CTTR-ND - Tape & Reel (TR) 4713-RM06J512CT-ND - Cut Tape (CT) 4713-RM06J512CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06J512CT |
Description | RES0603 5% 5.1K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01200 € | 0,30 € |
| 50 | 0,00960 € | 0,48 € |
| 100 | 0,00760 € | 0,76 € |
| 250 | 0,00580 € | 1,45 € |
| 500 | 0,00480 € | 2,40 € |
| 1.000 | 0,00401 € | 4,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00277 € | 13,85 € |
| 10.000 | 0,00242 € | 24,20 € |
| 15.000 | 0,00224 € | 33,60 € |
| 25.000 | 0,00206 € | 51,50 € |
| 35.000 | 0,00195 € | 68,25 € |
| 50.000 | 0,00185 € | 92,50 € |
| 60.000 | 0,00180 € | 108,00 € |
| 120.000 | 0,00165 € | 198,00 € |
| 125.000 | 0,00164 € | 205,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

