1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F1004CT

DigiKey Part Number
4713-RM04F1004CTTR-ND - Tape & Reel (TR)
4713-RM04F1004CT-ND - Cut Tape (CT)
4713-RM04F1004CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F1004CT
Description
RES0402 1% 1M OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS04F1004CTCal-Chip Electronics, Inc.9.9994713-CAS04F1004CT-ND0,09000 €Parametric Equivalent
RC0402FR-071MLYAGEO1.894.000311-1.00MLRCT-ND0,09000 €Direct
ERJ-2RKF1004XPanasonic Industry1.492.102P1.00MLCT-ND0,09000 €Upgrade
AC0402DR-071MLYAGEO8.90313-AC0402DR-071MLCT-ND0,09000 €Parametric Equivalent
AC0402FR-071MLYAGEO341.187YAG3450CT-ND0,09000 €Parametric Equivalent
In-Stock: 9.394
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
250,01080 €0,27 €
500,00840 €0,42 €
1000,00660 €0,66 €
2500,00500 €1,25 €
5000,00410 €2,05 €
1.0000,00339 €3,39 €
5.0000,00230 €11,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00199 €19,90 €
20.0000,00174 €34,80 €
30.0000,00162 €48,60 €
50.0000,00149 €74,50 €
70.0000,00142 €99,40 €
100.0000,00135 €135,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €