
GMT10CG820J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG820J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG820J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG820J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG820J100NT4 |
Description | CAP0603 COG 82PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03080 € | 3,08 € |
| 500 | 0,02274 € | 11,37 € |
| 1.000 | 0,02024 € | 20,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01652 € | 66,08 € |
| 8.000 | 0,01514 € | 121,12 € |
| 12.000 | 0,01445 € | 173,40 € |
| 20.000 | 0,01369 € | 273,80 € |
| 28.000 | 0,01324 € | 370,72 € |
| 40.000 | 0,01281 € | 512,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

