
GMT10CG7R0B50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG7R0B50NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG7R0B50NT4CT-ND - Cut Tape (CT) 4713-GMT10CG7R0B50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG7R0B50NT4 |
Description | CAP0603 COG 7.0PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07794 € | 38,97 € |
| 1.000 | 0,07130 € | 71,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06136 € | 245,44 € |
| 8.000 | 0,05767 € | 461,36 € |
| 12.000 | 0,05583 € | 669,96 € |
| 20.000 | 0,05378 € | 1.075,60 € |
| 28.000 | 0,05258 € | 1.472,24 € |
| 40.000 | 0,05143 € | 2.057,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

