
GMT02CG3R9B50NT15 | |
|---|---|
DigiKey Part Number | 4713-GMT02CG3R9B50NT15TR-ND - Tape & Reel (TR) 4713-GMT02CG3R9B50NT15CT-ND - Cut Tape (CT) 4713-GMT02CG3R9B50NT15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT02CG3R9B50NT15 |
Description | CAP0201 COG 3.9PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01750 € | 1,75 € |
| 500 | 0,01258 € | 6,29 € |
| 1.000 | 0,01105 € | 11,05 € |
| 2.500 | 0,00946 € | 23,65 € |
| 5.000 | 0,00849 € | 42,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00731 € | 109,65 € |
| 30.000 | 0,00673 € | 201,90 € |
| 45.000 | 0,00645 € | 290,25 € |
| 75.000 | 0,00613 € | 459,75 € |
| 105.000 | 0,00594 € | 623,70 € |
| 150.000 | 0,00576 € | 864,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

