
GMC43X7R224K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R224K100NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R224K100NTCT-ND - Cut Tape (CT) 4713-GMC43X7R224K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R224K100NT |
Description | CAP1812 X7R .22UF 10% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52300 € | 5,23 € |
| 50 | 0,40600 € | 20,30 € |
| 100 | 0,37020 € | 37,02 € |
| 500 | 0,30948 € | 154,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29070 € | 290,70 € |
| 2.000 | 0,27525 € | 550,50 € |
| 3.000 | 0,26751 € | 802,53 € |
| 5.000 | 0,25893 € | 1.294,65 € |
| 7.000 | 0,25392 € | 1.777,44 € |
| 10.000 | 0,24909 € | 2.490,90 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

