New Product
3.3 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R335M50NT

DigiKey Part Number
4713-GMC32X7R335M50NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R335M50NTCT-ND - Cut Tape (CT)
4713-GMC32X7R335M50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R335M50NT
Description
CAP1210 X7R 3.3UF 20% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34400 €3,44 €
500,26160 €13,08 €
1000,23620 €23,62 €
5000,19332 €96,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18006 €180,06 €
2.0000,16916 €338,32 €
3.0000,16369 €491,07 €
5.0000,15764 €788,20 €
7.0000,15410 €1.078,70 €
10.0000,15070 €1.507,00 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67760 €