820 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG821G100NT

DigiKey Part Number
4713-GMC31CG821G100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG821G100NTCT-ND - Cut Tape (CT)
4713-GMC31CG821G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG821G100NT
Description
CAP1206 COG 820PF 2% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42100 €4,21 €
500,32300 €16,15 €
1000,29300 €29,30 €
5000,24238 €121,19 €
1.0000,22673 €226,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20325 €813,00 €
8.0000,19452 €1.556,16 €
12.0000,19015 €2.281,80 €
20.0000,18531 €3.706,20 €
28.0000,18247 €5.109,16 €
40.0000,17975 €7.190,00 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,81070 €