
GMC31CG562J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG562J100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG562J100NTCT-ND - Cut Tape (CT) 4713-GMC31CG562J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG562J100NT |
Description | CAP1206 COG 5600PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,10410 € | 10,41 € |
| 500 | 0,08180 € | 40,90 € |
| 1.000 | 0,07491 € | 74,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06459 € | 258,36 € |
| 8.000 | 0,06076 € | 486,08 € |
| 12.000 | 0,05884 € | 706,08 € |
| 20.000 | 0,05672 € | 1.134,40 € |
| 28.000 | 0,05547 € | 1.553,16 € |
| 40.000 | 0,05428 € | 2.171,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

