51 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG510J100NTD

DigiKey Part Number
4713-GMC21CG510J100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG510J100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG510J100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG510J100NTD
Description
CAP0805 COG 51PF 5% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08800 €0,88 €
500,06220 €3,11 €
1000,05440 €5,44 €
5000,04134 €20,67 €
1.0000,03731 €37,31 €
2.5000,03306 €82,65 €
5.0000,03051 €152,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02841 €284,10 €
20.0000,02668 €533,60 €
30.0000,02581 €774,30 €
50.0000,02485 €1.242,50 €
70.0000,02429 €1.700,30 €
100.0000,02375 €2.375,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €