
GMC21CG470G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG470G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG470G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG470G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG470G50NT |
Description | CAP0805 COG 47PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805GRNPO9BN470 | YAGEO | 7.796 | 13-CC0805GRNPO9BN470CT-ND | 0,14000 € | Parametric Equivalent |
| VJ0805A470GXACW1BC | Vishay Vitramon | 654 | 720-VJ0805A470GXACW1BCCT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03430 € | 3,43 € |
| 500 | 0,02546 € | 12,73 € |
| 1.000 | 0,02274 € | 22,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01866 € | 74,64 € |
| 8.000 | 0,01715 € | 137,20 € |
| 12.000 | 0,01639 € | 196,68 € |
| 20.000 | 0,01556 € | 311,20 € |
| 28.000 | 0,01507 € | 421,96 € |
| 40.000 | 0,01460 € | 584,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

