
GMC10X7R475K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R475K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R475K16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R475K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R475K16NT |
Description | CAP0603 X7R 4.7UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10800 € | 5,40 € |
| 100 | 0,09550 € | 9,55 € |
| 500 | 0,07468 € | 37,34 € |
| 1.000 | 0,06827 € | 68,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05866 € | 234,64 € |
| 8.000 | 0,05509 € | 440,72 € |
| 12.000 | 0,05330 € | 639,60 € |
| 20.000 | 0,05132 € | 1.026,40 € |
| 28.000 | 0,05016 € | 1.404,48 € |
| 40.000 | 0,04905 € | 1.962,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

