1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R152K50NTD

DigiKey Part Number
4713-GMC10X7R152K50NTDTR-ND - Tape & Reel (TR)
4713-GMC10X7R152K50NTDCT-ND - Cut Tape (CT)
4713-GMC10X7R152K50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R152K50NTD
Description
CAP0603 X7R 1500PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
500,02060 €1,03 €
1000,01750 €1,75 €
5000,01258 €6,29 €
1.0000,01105 €11,05 €
2.5000,00946 €23,65 €
5.0000,00849 €42,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00771 €77,10 €
20.0000,00706 €141,20 €
30.0000,00673 €201,90 €
50.0000,00638 €319,00 €
70.0000,00617 €431,90 €
100.0000,00596 €596,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €