
GMC10CG9R1C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG9R1C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG9R1C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG9R1C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG9R1C100NT |
Description | CAP0603 COG 9.1PF .25PF 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,06670 € | 6,67 € |
| 500 | 0,05124 € | 25,62 € |
| 1.000 | 0,04646 € | 46,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03931 € | 157,24 € |
| 8.000 | 0,03665 € | 293,20 € |
| 12.000 | 0,03533 € | 423,96 € |
| 20.000 | 0,03385 € | 677,00 € |
| 28.000 | 0,03299 € | 923,72 € |
| 40.000 | 0,03216 € | 1.286,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

