5.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG5R6B200NT

DigiKey Part Number
4713-GMC10CG5R6B200NTTR-ND - Tape & Reel (TR)
4713-GMC10CG5R6B200NTCT-ND - Cut Tape (CT)
4713-GMC10CG5R6B200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG5R6B200NT
Description
CAP0603 COG 5.6PF .1PF 200V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25300 €2,53 €
500,18980 €9,49 €
1000,17020 €17,02 €
5000,13712 €68,56 €
1.0000,12691 €126,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11158 €446,32 €
8.0000,10589 €847,12 €
12.0000,10304 €1.236,48 €
20.0000,09987 €1.997,40 €
28.0000,09803 €2.744,84 €
40.0000,09625 €3.850,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €