
GMC10CG4R3B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG4R3B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG4R3B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG4R3B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG4R3B100NT |
Description | CAP0603 COG 4.3PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12920 € | 6,46 € |
| 100 | 0,11480 € | 11,48 € |
| 500 | 0,09070 € | 45,35 € |
| 1.000 | 0,08324 € | 83,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07207 € | 288,28 € |
| 8.000 | 0,06792 € | 543,36 € |
| 12.000 | 0,06584 € | 790,08 € |
| 20.000 | 0,06354 € | 1.270,80 € |
| 28.000 | 0,06219 € | 1.741,32 € |
| 40.000 | 0,06089 € | 2.435,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

