43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG430F50NT

DigiKey Part Number
4713-GMC10CG430F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG430F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG430F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG430F50NT
Description
CAP0603 COG 43PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C430F5GACTUKEMET2.819399-C0603C430F5GACTUCT-ND0,92000 €Parametric Equivalent
CBR06C430F5GACKEMET2.986399-CBR06C430F5GACCT-ND0,45000 €Parametric Equivalent
CC0603FRNPO9BN430YAGEO2.56613-CC0603FRNPO9BN430CT-ND0,16000 €Parametric Equivalent
In-Stock: 3.477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08800 €0,88 €
500,06220 €3,11 €
1000,05440 €5,44 €
5000,04134 €20,67 €
1.0000,03731 €37,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03128 €125,12 €
8.0000,02904 €232,32 €
12.0000,02792 €335,04 €
20.0000,02668 €533,60 €
28.0000,02595 €726,60 €
40.0000,02525 €1.010,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €