
GMC10CG430F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG430F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG430F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG430F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG430F50NT |
Description | CAP0603 COG 43PF 1% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C430F5GACTU | KEMET | 2.819 | 399-C0603C430F5GACTUCT-ND | 0,92000 € | Parametric Equivalent |
| CBR06C430F5GAC | KEMET | 2.986 | 399-CBR06C430F5GACCT-ND | 0,45000 € | Parametric Equivalent |
| CC0603FRNPO9BN430 | YAGEO | 2.566 | 13-CC0603FRNPO9BN430CT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06220 € | 3,11 € |
| 100 | 0,05440 € | 5,44 € |
| 500 | 0,04134 € | 20,67 € |
| 1.000 | 0,03731 € | 37,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03128 € | 125,12 € |
| 8.000 | 0,02904 € | 232,32 € |
| 12.000 | 0,02792 € | 335,04 € |
| 20.000 | 0,02668 € | 533,60 € |
| 28.000 | 0,02595 € | 726,60 € |
| 40.000 | 0,02525 € | 1.010,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

