
GMC10CG3R6C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R6C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG3R6C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG3R6C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R6C100NT |
Description | CAP0603 COG 3.6PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07020 € | 7,02 € |
| 500 | 0,05400 € | 27,00 € |
| 1.000 | 0,04902 € | 49,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04157 € | 166,28 € |
| 8.000 | 0,03880 € | 310,40 € |
| 12.000 | 0,03741 € | 448,92 € |
| 20.000 | 0,03588 € | 717,60 € |
| 28.000 | 0,03498 € | 979,44 € |
| 40.000 | 0,03412 € | 1.364,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

