
GMC10CG271F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG271F200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG271F200NTCT-ND - Cut Tape (CT) 4713-GMC10CG271F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG271F200NT |
Description | CAP0603 COG 270PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,40420 € | 20,21 € |
| 100 | 0,36850 € | 36,85 € |
| 500 | 0,30810 € | 154,05 € |
| 1.000 | 0,28943 € | 289,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26141 € | 1.045,64 € |
| 8.000 | 0,25099 € | 2.007,92 € |
| 12.000 | 0,24577 € | 2.949,24 € |
| 20.000 | 0,23998 € | 4.799,60 € |
| 28.000 | 0,23660 € | 6.624,80 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

