
GMC10CG240G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG240G200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG240G200NTCT-ND - Cut Tape (CT) 4713-GMC10CG240G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG240G200NT |
Description | CAP0603 COG 24PF 2% 200V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,33680 € | 16,84 € |
| 100 | 0,30580 € | 30,58 € |
| 500 | 0,25346 € | 126,73 € |
| 1.000 | 0,23728 € | 237,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21301 € | 852,04 € |
| 8.000 | 0,20399 € | 1.631,92 € |
| 12.000 | 0,19947 € | 2.393,64 € |
| 20.000 | 0,19446 € | 3.889,20 € |
| 28.000 | 0,19153 € | 5.362,84 € |
| 40.000 | 0,18871 € | 7.548,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

