20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG200G50NT

DigiKey Part Number
4713-GMC10CG200G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG200G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG200G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG200G50NT
Description
CAP0603 COG 20PF 2% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG200G50NTDCal-Chip Electronics, Inc.10.0004713-GMC10CG200G50NTDCT-ND0,14000 €Parametric Equivalent
C0603C200G5GACTUKEMET2.879399-C0603C200G5GACTUCT-ND0,56000 €Parametric Equivalent
CC0603GRNPO9BN200YAGEO72.786311-3924-1-ND0,10000 €Parametric Equivalent
GRM1885C1H200GA01DMurata Electronics10.961490-14370-1-ND0,11000 €Parametric Equivalent
GRM1885C1H200GA01JMurata Electronics9.267490-GRM1885C1H200GA01JCT-ND0,11000 €Parametric Equivalent
In-Stock: 2.240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07800 €0,78 €
500,05520 €2,76 €
1000,04820 €4,82 €
5000,03634 €18,17 €
1.0000,03271 €32,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02727 €109,08 €
8.0000,02525 €202,00 €
12.0000,02424 €290,88 €
20.0000,02312 €462,40 €
28.0000,02247 €629,16 €
40.0000,02184 €873,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €