
GMC10CG150F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG150F200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG150F200NTCT-ND - Cut Tape (CT) 4713-GMC10CG150F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG150F200NT |
Description | CAP0603 COG 15PF 1% 200V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,17080 € | 8,54 € |
| 100 | 0,15280 € | 15,28 € |
| 500 | 0,12244 € | 61,22 € |
| 1.000 | 0,11306 € | 113,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09900 € | 396,00 € |
| 8.000 | 0,09378 € | 750,24 € |
| 12.000 | 0,09116 € | 1.093,92 € |
| 20.000 | 0,08826 € | 1.765,20 € |
| 28.000 | 0,08657 € | 2.423,96 € |
| 40.000 | 0,08493 € | 3.397,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

