
GMC10CG152J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG152J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG152J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG152J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG152J100NT |
Description | CAP0603 COG 1500PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,03090 € | 15,45 € |
| 1.000 | 0,02772 € | 27,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02294 € | 91,76 € |
| 8.000 | 0,02117 € | 169,36 € |
| 12.000 | 0,02028 € | 243,36 € |
| 20.000 | 0,01930 € | 386,00 € |
| 28.000 | 0,01873 € | 524,44 € |
| 40.000 | 0,01818 € | 727,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

