
GMC10CG181J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG181J200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG181J200NTCT-ND - Cut Tape (CT) 4713-GMC10CG181J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG181J200NT |
Description | CAP0603 COG 180PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13380 € | 6,69 € |
| 100 | 0,11900 € | 11,90 € |
| 500 | 0,09416 € | 47,08 € |
| 1.000 | 0,08649 € | 86,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07498 € | 299,92 € |
| 8.000 | 0,07071 € | 565,68 € |
| 12.000 | 0,06857 € | 822,84 € |
| 20.000 | 0,06620 € | 1.324,00 € |
| 28.000 | 0,06482 € | 1.814,96 € |
| 40.000 | 0,06348 € | 2.539,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

