11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG110J50NT

DigiKey Part Number
4713-GMC10CG110J50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG110J50NTCT-ND - Cut Tape (CT)
4713-GMC10CG110J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG110J50NT
Description
CAP0603 COG 11PF 5% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05900 €0,59 €
500,04080 €2,04 €
1000,03540 €3,54 €
5000,02626 €13,13 €
1.0000,02347 €23,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01929 €77,16 €
8.0000,01774 €141,92 €
12.0000,01696 €203,52 €
20.0000,01610 €322,00 €
28.0000,01560 €436,80 €
40.0000,01512 €604,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12100 €