
GMC10CG0R8B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG0R8B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG0R8B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG0R8B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG0R8B100NT |
Description | CAP0603 COG .8PF .1PF 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07520 € | 7,52 € |
| 500 | 0,05810 € | 29,05 € |
| 1.000 | 0,05283 € | 52,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04493 € | 179,72 € |
| 8.000 | 0,04200 € | 336,00 € |
| 12.000 | 0,04053 € | 486,36 € |
| 20.000 | 0,03890 € | 778,00 € |
| 28.000 | 0,03795 € | 1.062,60 € |
| 40.000 | 0,03703 € | 1.481,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

