0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R393K16NT

DigiKey Part Number
4713-GMC04X7R393K16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R393K16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R393K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R393K16NT
Description
CAP0402 X7R .039UF 10% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B393K160CTWalsin Technology Corporation22.6871292-1208-1-ND0,09000 €Parametric Equivalent
C0402C393K4RACTUKEMET142.258399-C0402C393K4RACTUCT-ND0,32000 €Parametric Equivalent
CC0402KRX7R7BB393YAGEO17.712311-3804-1-ND0,09000 €Parametric Equivalent
GCM155R71C393KA37DMurata Electronics30.867490-16432-1-ND0,09000 €Parametric Equivalent
KGM05AR71C393KHKYOCERA AVX53.968478-KGM05AR71C393KHCT-ND0,09000 €Parametric Equivalent
In-Stock: 9.797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
500,01720 €0,86 €
1000,01460 €1,46 €
5000,01032 €5,16 €
1.0000,00902 €9,02 €
2.5000,00767 €19,18 €
5.0000,00686 €34,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00619 €61,90 €
20.0000,00564 €112,80 €
30.0000,00537 €161,10 €
50.0000,00507 €253,50 €
70.0000,00489 €342,30 €
100.0000,00472 €472,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €