220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R221K100NT

DigiKey Part Number
4713-GMC04X7R221K100NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R221K100NTCT-ND - Cut Tape (CT)
4713-GMC04X7R221K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R221K100NT
Description
CAP0402 X7R 220PF 10% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R0BB221YAGEO5.27813-AC0402KRX7R0BB221CT-ND0,08000 €Parametric Equivalent
CC0402KRX7R0BB221YAGEO19.64913-CC0402KRX7R0BB221CT-ND0,08000 €Parametric Equivalent
GCM155R72A221KA37DMurata Electronics106.813490-4909-1-ND0,08000 €Parametric Equivalent
HMK105B7221KV-FTaiyo Yuden8.923587-4984-1-ND0,19000 €Parametric Equivalent
HMK105B7221KVHFETaiyo Yuden18.501587-HMK105B7221KVHFECT-ND0,15000 €Parametric Equivalent
In-Stock: 8.805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03400 €0,34 €
500,02320 €1,16 €
1000,02010 €2,01 €
5000,01444 €7,22 €
1.0000,01273 €12,73 €
2.5000,01094 €27,35 €
5.0000,00986 €49,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00897 €89,70 €
20.0000,00824 €164,80 €
30.0000,00788 €236,40 €
50.0000,00748 €374,00 €
70.0000,00724 €506,80 €
100.0000,00701 €701,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €