0.018 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R183K50NT

DigiKey Part Number
4713-GMC04X7R183K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R183K50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R183K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R183K50NT
Description
CAP0402 X7R .018UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C183K5RACTUKEMET23.486399-14892-1-ND0,20000 €Parametric Equivalent
GCM155R71H183KA55DMurata Electronics63.027490-GCM155R71H183KA55DCT-ND0,08000 €Parametric Equivalent
In-Stock: 8.924
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03800 €0,38 €
500,02600 €1,30 €
1000,02240 €2,24 €
5000,01622 €8,11 €
1.0000,01434 €14,34 €
2.5000,01236 €30,90 €
5.0000,01117 €55,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01020 €102,00 €
20.0000,00939 €187,80 €
30.0000,00899 €269,70 €
50.0000,00855 €427,50 €
70.0000,00829 €580,30 €
100.0000,00804 €804,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €