4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG4R7C50NT

DigiKey Part Number
4713-GMC04CG4R7C50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG4R7C50NTCT-ND - Cut Tape (CT)
4713-GMC04CG4R7C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG4R7C50NT
Description
CAP0402 COG 4.7PF .25PF 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402CRNPO9BN4R7YAGEO7.325311-3055-1-ND0,09000 €Parametric Equivalent
C0402C479C5GACAUTOKEMET29.649399-17559-1-ND0,11000 €Parametric Equivalent
C0402C479C5GACTUKEMET19.940399-C0402C479C5GACTUCT-ND0,09000 €Parametric Equivalent
CBR04C479C5GACKEMET49.393399-6166-1-ND0,10000 €Parametric Equivalent
CC0402CPNPO9BN4R7YAGEO71.59013-CC0402CPNPO9BN4R7CT-ND0,09000 €Parametric Equivalent
In-Stock: 6.338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
500,01920 €0,96 €
1000,01640 €1,64 €
5000,01170 €5,85 €
1.0000,01027 €10,27 €
2.5000,00876 €21,90 €
5.0000,00786 €39,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00712 €71,20 €
20.0000,00651 €130,20 €
30.0000,00620 €186,00 €
50.0000,00586 €293,00 €
70.0000,00567 €396,90 €
100.0000,00548 €548,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €